Reference Only

9493000029

New Product
NTC Thermistors 10kOhms Wire Ring 125C.

Manufacturer:

Mfr Part:
9493000029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNTC Thermistors
SeriesNTC
B Parameter3435 K
Resistance10 kOhms
Power Rating150 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.7 mm
Height11.2 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/50
Dissipation Constant2.5 mW/C
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant18 s
TypeTemperature Sensor

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.72$432.00
Need more?