Reference Only

9492900069

New Product
NTC Thermistors 10kOhms Flange 105C.

Manufacturer:

Mfr Part:
9492900069

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNTC Thermistors
SeriesNTC
B Parameter3435 K
Resistance10 kOhms
Power Rating60 mW
Tolerance1 %
Mounting StyleCable Mount
Termination StyleConnector
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
Diameter4 mm
Length30 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/50
Dissipation Constant3 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant20 s
TypeTemperature Sensor

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.48$896.00
Need more?