Reference Only

TH253G34GAPS

NTC Thermistors .

Manufacturer:

Mfr Part:
TH253G34GAPS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesTH
B Parameter5300 K
Resistance5.369 kOhms
Power Rating25 mW
Tolerance2 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 250 C
Package / CaseDO-35-2
Diameter2 mm
Length56.2 mm
Width2 mm
PackagingBulk
B Tolerance2 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
Part # AliasesDIF054H00-00B0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.282$846.00
Need more?