Reference Only

SC30Y503V

NTC Thermistors 50K Ohm 0-70Deg C .032" cap Insul. Ld.

Manufacturer:

Mfr Part:
SC30Y503V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesSC30
Resistance50 kOhms
Power Rating400 uW
Tolerance0.1 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter0.81 mm
Length38 mm
Width0.81 mm
PackagingBulk
Dissipation Constant400 uW / C
Lead Diameter0.1 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant5 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$5.41$13,525.00
Need more?
Contact Us