Reference Only

RTS103C1R1M3L102

NTC Thermistors .

Manufacturer:

Mfr Part:
RTS103C1R1M3L102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesRTS
B Parameter3977 K
Resistance10 kOhms
Power Rating75 mW
Tolerance1 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.2 mm
Length1 m
Width7.5 mm
Height16 mm
PackagingBulk
Dissipation Constant1.5 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant7 s
TypeRing Terminal Temperature Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.71$8,550.00
Need more?