Reference Only
P60DA102M-NT
NTC Thermistors MINI BEAD IN GLASS 0.125mm+/- 20%.
Datasheet
P60DA102M-NT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | P60 | |
| Resistance | 1 kOhms | |
| Power Rating | 600 uW | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 300 C | |
| Package / Case | Glass Probe | |
| Diameter | 1.5 mm | |
| Length | 34 mm | |
| Width | 1.5 mm | |
| Beta Value | B25/125 | |
| Dissipation Constant | 600 uW / C | |
| Lead Diameter | 0.2 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 12 s | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.77 | $3,754.00 | |
| $18.75 | $4,687.50 | |
| $16.39 | $8,195.00 |
Need more?