Reference Only

P60BB513L

NTC Thermistors 51K OHM 15% BEAD.

Manufacturer:

Mfr Part:
P60BB513L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesP60
B Parameter4085 K
Resistance51 kOhms
Power Rating600 uW
Tolerance15 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 300 C
Package / CaseGlass Probe
Diameter1.5 mm
Length28 mm
Width1.5 mm
Height6.3 mm
Beta ValueB25/85
Dissipation Constant0.6 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant12 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.01$4,802.00
$23.98$5,995.00
$20.96$10,480.00
Need more?
Contact Us