Reference Only

P60BA102J

NTC Thermistors MINI BEAD IN GLASS 0.125mm +/- 5%.

Manufacturer:

Mfr Part:
P60BA102J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesP60
B Parameter3980 K
Resistance1 kOhms
Power Rating600 uW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 300 C
Package / CaseGlass Probe
Diameter1.5 mm
Length28 mm
Width1.5 mm
Height6.3 mm
Beta ValueB25/125
Dissipation Constant600 uW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant12 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.71$2,285.50
$42.50$4,250.00
$42.46$10,615.00
Need more?
Contact Us