Reference Only

NKA501C2R10C

NTC Thermistors HarshEnviroChipTherm 500oHmMatSys2.

Manufacturer:

Mfr Part:
NKA501C2R10C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesCR1
B Parameter3540 K
Resistance500 Ohms
Power Rating2.2 mW
Tolerance10 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 170 C
Diameter3 mm
Length45 mm
Width3 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Dissipation Constant2.2 mW / K
Lead Diameter0.4 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant15 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.23$3,075.00
Need more?
Contact Us