Reference Only

NKA103C1R10

NTC Thermistors Chip with solder-coated wires, 10KOhm +/-10% @ 25 C.

Manufacturer:

Mfr Part:
NKA103C1R10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesNKA
B Parameter3977 K
Resistance10 kOhms
Tolerance10 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 190 C
Length3 mm
Width3 mm
Height29.5 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance0.75 %
Beta ValueB25/85
Dissipation Constant2.2 mW/K
Lead Diameter0.4 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant2.4 s, 15 s
TradenameTHERMOMETRICS
TypeNTC
Part # AliasesNK103C1R10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.46$460.00
$0.437$874.00
Need more?