Reference Only

NK502C1R1

Obsolete
NTC Thermistors Chip w SC wires 5K 25C

Manufacturer:

Mfr Part:
NK502C1R1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesNK
B Parameter3977 K
Resistance5 kOhms
Power Rating2.2 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Diameter3 mm
Length40 mm
Width3 mm
PackagingBulk
B Tolerance0.75 %
Beta ValueB25/85
Dissipation Constant2.2 mW/K
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant15 s, 2.45 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?