Reference Only

NDP302C2R1

NTC Thermistors Epoxy insulated lead 3KOhm 1% @ 25 C.

Manufacturer:

Mfr Part:
NDP302C2R1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesNDP
Resistance3 kOhms
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Diameter2.4 mm
Length65 mm
PackagingBulk
B Tolerance1 %
Lead Diameter0.25 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameThermometrics
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$44.59$4,459.00
$44.31$8,862.00
Need more?