Reference Only

MC65Y104AN

NTC Thermistors Epoxy Coat 100K Ohm +/- 0.05C 37C.

Manufacturer:

Mfr Part:
MC65Y104AN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesMC65
Resistance100 kOhms
Power Rating500 uW
Tolerance0.05 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter1.65 mm
Length76.2 mm
Width1.65 mm
PackagingBulk
B Tolerance+ / - 0.05 C
Beta ValueB25/85
Lead Diameter0.1 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.09$3,045.00
Need more?