Reference Only

MC65F302B

NTC Thermistors 3kOhms see data sheet for tolerance.

Manufacturer:

Mfr Part:
MC65F302B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesMC65
B Parameter3000 K
Resistance3 kOhms
Power Rating500 uW
Tolerance0.1 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter1.65 mm
Length76.2 mm
Width1.65 mm
PackagingBulk
B Tolerance+ / - 0.1 C
Beta ValueB25/85
Dissipation Constant0.5 mW / C
Lead Diameter0.1 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant8 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.34$2,170.00
Need more?