Reference Only

MA300TA502B

NTC Thermistors 5K Ohm 37Deg C Disc Insulated Ld.

Manufacturer:

Mfr Part:
MA300TA502B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesMA300
Resistance5 kOhms
Tolerance0.1 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Package / CaseProbe
Diameter9.52 mm
Length605 mm
Width9.52 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant45 s, 2 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$12.24$6,120.00
Need more?