Reference Only

MA100BF103B

NTC Thermistors 10kOhms see data sheet for tolerance.

Manufacturer:

Mfr Part:
MA100BF103B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesMA100
B Parameter3969 K
Resistance10 kOhms
Tolerance0.1 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Package / CaseProbe
Diameter0.768 mm
Length9.52 mm
Width0.768 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypeNTC
Part # Aliases504442

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.19$2,095.00
$4.06$4,060.00
Need more?