Reference Only

EC95Y103ZN

NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-100C.

Manufacturer:

Mfr Part:
EC95Y103ZN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesEC95
Resistance10 kOhms
Power Rating75 mW
Tolerance0.2 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
Length63.5 mm
Width2.4 mm
PackagingBulk
B Tolerance+ / - 0.2 C
Dissipation Constant1 mW/C, 8 mW/C
Lead Diameter0.2 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant10 s, 1 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.37$3,185.00
$6.30$6,300.00
Need more?