Reference Only

DKF503N10

NTC Thermistors Glass Encapsulated 50K Ohm +/- 10% 25C.

Manufacturer:

Mfr Part:
DKF503N10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesDK
B Parameter3960 K
Resistance50 kOhms
Power Rating25 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 250 C
Package / CaseDO-35-2
Diameter2 mm
Length58.2 mm
Width2 mm
QualificationAEC-Q100
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Dissipation Constant3 mW / K
Lead Diameter0.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant7 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?