Reference Only

DKA103B3

NTC Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C.

Manufacturer:

Mfr Part:
DKA103B3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesDK
B Parameter3540 K
Resistance10 kOhms
Tolerance3 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 250 C
Package / CaseDO-35-2
Diameter2 mm
Length58.2 mm
Width2 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Lead Diameter0.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.65$13,250.00
Need more?
Contact Us