Reference Only
DC95H303ZN
NTC Thermistors 30KOhm +/-.2C Epoxy Interchangeable Chip.
Datasheet
DC95H303ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | DC95 | |
| B Parameter | 30000 K | |
| Resistance | 30 kOhms | |
| Power Rating | 75 mW | |
| Tolerance | 0.2 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 2.4 mm | |
| Length | 38.1 mm | |
| Width | 2.4 mm | |
| Packaging | Bulk | |
| B Tolerance | + / - 0.2 C | |
| Beta Value | B25/85 | |
| Lead Diameter | 0.3 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.08 | $2,540.00 | |
| $5.07 | $5,070.00 |
Need more?