Reference Only

DC95F103VN

NTC Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip.

Manufacturer:

Mfr Part:
DC95F103VN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesDC95
B Parameter3969 K
Resistance10 kOhms
Power Rating75 mW
Tolerance0.1 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
Length38.1 mm
Width2.4 mm
PackagingBulk
B Tolerance+ / - 0.1 C
Beta ValueB25/85
Lead Diameter0.3 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.55$1,275.00
$2.45$2,450.00
$2.29$5,725.00
Need more?