Reference Only
BR55PB104K
NTC Thermistors DIA 55mils ADJ LEAD W/STUBEND GLASS COAT.
Datasheet
BR55PB104K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | BR | |
| Resistance | 100 kOhms | |
| Power Rating | 330 uW | |
| Tolerance | 10 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 300 C | |
| Diameter | 1.41 mm | |
| Length | 7.9 mm | |
| Width | 1.41 mm | |
| Beta Value | B25/125 | |
| Dissipation Constant | 0.33 mW / C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 5 s | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.97 | $1,198.50 | |
| $23.85 | $2,385.00 | |
| $23.84 | $5,960.00 | |
| $22.18 | $11,090.00 |
Need more?