Reference Only

BR16KA223N

NTC Thermistors 22K OHM 25% ADJACENT.

Manufacturer:

Mfr Part:
BR16KA223N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesBR
B Parameter3529 K
Resistance22 kOhms
Power Rating120 uW
Tolerance25 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 300 C
Diameter0.41 mm
Length7.9 mm
Width0.41 mm
Beta ValueB25/85
Dissipation Constant0.12 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant1.2 s
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.25$3,312.50
$12.30$6,150.00
Need more?