Reference Only

APR411A354000E00G

Solid State Relays - PCB Mount .

Manufacturer:

Mfr Part:
APR411A354000E00G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolid State Relays - PCB Mount
Package / CaseSOP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAPR
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductMOS Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$4,960.00
$1.07$6,420.00
Need more?