Reference Only
APR211AF06000E00G
Solid State Relays - PCB Mount .
Datasheet
APR211AF06000E00G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solid State Relays - PCB Mount | |
| Package / Case | DIP-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 8.8 mm (0.346 in) | |
| Width | 6.4 mm (0.252 in) | |
| Height | 3.4 mm (0.134 in) | |
| Series | APR | |
| Moisture Sensitive | Yes | |
| Product Type | SSR - Solid State Relays | |
| Product | MOS Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $7,800.00 | |
| $3.35 | $8,375.00 |
Need more?