Reference Only

APR211A066000E00G

Solid State Relays - PCB Mount .

Manufacturer:

Mfr Part:
APR211A066000E00G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolid State Relays - PCB Mount
Mounting StyleThrough Hole
Load Current Rating550 mA
Load Voltage Rating60 VAC
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.8 mm (0.346 in)
Width6.4 mm (0.252 in)
Height3.4 mm (0.134 in)
SeriesAPR
Isolation Voltage3.75 kVAC
Product TypeSSR - Solid State Relays
ProductMOS Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.81$3,620.00
$1.51$7,550.00
Need more?
Contact Us