Reference Only
A-850
NTC Thermistors RADIAL LEAD DISC POT ALUMTAB HSG NTC TER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Termination Style | Radial | |
| Mounting Style | PCB Mount | |
| Series | AIR | |
| B Parameter | 4073 K | |
| Diameter | 6.35 mm | |
| Length | 152 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Power Rating | 2.5 mW | |
| Product Type | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Subcategory | Thermistors | |
| Tolerance | 10 % | |
| Tradename | THERMOMETRICS | |
| Type | NTC | |
| Width | 6.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.57 | $4,757.00 |
Need more?