Reference Only
TK95G503WN
NTC Thermistors Epoxy Coat 50K Ohm +/- 0.2C 0-70C
Datasheet
TK95G503WN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | TK95 | |
| Resistance | 50 kOhms | |
| Power Rating | 75 mW | |
| Tolerance | 0.2 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 2.4 mm | |
| Length | 76 mm | |
| Width | 2.4 mm | |
| Height | 7 mm | |
| Packaging | Bulk | |
| B Tolerance | + / - 0.2 C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $5.78 | |
| $4.92 | $246.00 | |
| $4.70 | $1,175.00 | |
| $4.39 | $2,195.00 | |
| $4.26 | $4,260.00 | |
| $4.18 | $10,450.00 | |
| $4.14 | $20,700.00 | |
| $3.93 | $39,300.00 |
Need more?
Sign in to add projects and notes