Reference Only

TK95G104WN

NTC Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C

Manufacturer:

Mfr Part:
TK95G104WN

TTI Part:
TK95G104WN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesTK95
Resistance100 kOhms
Power Rating75 mW
Tolerance0.2 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
Length76 mm
Width2.4 mm
Height7 mm
PackagingBulk
B Tolerance+ / - 0.2 C
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.23$5.23
$4.96$124.00
$4.42$1,105.00
$4.15$2,075.00
$4.11$4,110.00
$4.07$10,175.00
$4.03$20,150.00
Need more?

My Notes

Sign into see notes.