Reference Only
TK95G104VN
NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C
Datasheet
TK95G104VN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | TK95 | |
| Resistance | 100 kOhms | |
| Power Rating | 75 mW | |
| Tolerance | 0.1 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 2.4 mm | |
| Length | 76 mm | |
| Width | 2.4 mm | |
| Height | 7 mm | |
| Packaging | Bulk | |
| B Tolerance | + / - 0.1 C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
174In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.69 | $9.38 | |
| $3.91 | $977.50 | |
| $3.87 | $1,935.00 | |
| $3.60 | $3,600.00 | |
| $3.33 | $8,325.00 | |
| $3.29 | $16,450.00 | |
| $3.26 | $32,600.00 | |
| $3.23 | $80,750.00 |
Need more?
Sign in to add projects and notes