Reference Only
TG310J34GBNR
NTC Thermistors NTC Thermistors Chip in Glass 10Kohm
Datasheet
TG310J34GBNR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| B Parameter | 3434 K | |
| Resistance | 10 kOhms | |
| Power Rating | 750 uW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 300 C | |
| Diameter | 1.3 mm | |
| Length | 65 mm | |
| Width | 1.3 mm | |
| Height | 2.2 mm | |
| Packaging | Each | |
| B Tolerance | 2 % | |
| Beta Value | B25/50 | |
| Lead Diameter | 0.2 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $17.70 | |
| $1.73 | $173.00 | |
| $1.61 | $402.50 | |
| $1.32 | $1,320.00 | |
| $1.31 | $3,275.00 | |
| $1.25 | $6,250.00 | |
| $1.24 | $12,400.00 | |
| $1.23 | $24,600.00 |
Need more?
Sign in to add projects and notes