Reference Only

TG250J34GBNR

NTC Thermistors NTC Thermistors Chip in Glass 5Kohm

Manufacturer:

Mfr Part:
TG250J34GBNR

TTI Part:
TG250J34GBNR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
B Parameter3434 K
Resistance5 kOhms
Power Rating750 uW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 300 C
Diameter1.3 mm
Length65 mm
Width1.3 mm
Height2.2 mm
PackagingBulk
B Tolerance2 %
Beta ValueB25/50
Lead Diameter0.2 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypeNTC
Part # AliasesTHMD-0350

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.09$109.00
$1.07$535.00
$1.06$1,060.00
$1.02$2,550.00
$0.78$3,900.00
Need more?
Sign in to add projects and notes