Reference Only
SC30F103VN-L100
NTC Thermistors 0.032" OD cap, insulated leads 4"(100mm), 10K 0.1C from 0C-70C
Datasheet
SC30F103VN-L100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | SC30 XL | |
| B Parameter | 3969 K | |
| Resistance | 10 kOhms | |
| Power Rating | 30 mW | |
| Mounting Style | Free Hanging | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 0.032 in | |
| Length | 4 in | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $2,890.00 | |
| $5.61 | $5,610.00 | |
| $5.55 | $13,875.00 | |
| $5.47 | $27,350.00 | |
| $5.17 | $51,700.00 | |
| $4.94 | $123,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes