Reference Only

RTS103C1R5M4L501

NTC Thermistors

Manufacturer:

Mfr Part:
RTS103C1R5M4L501

TTI Part:
RTS103C1R5M4L501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesRTS
B Parameter3977 K
Resistance10 kOhms
Power Rating75 mW
Tolerance5 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter4.2 mm
Length500 mm
Width10 mm
Height20 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeRing Terminal Temperature Sensor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.55$7,750.00
$1.52$15,200.00
$1.51$37,750.00
Need more?
Sign in to add projects and notes