Reference Only

RL450432859D1

NTC Thermistors NTC THERM BARE DISC,5

Manufacturer:

Mfr Part:
RL4504-3.28-59-D1

TTI Part:
RL450432859D1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
Resistance5 Ohms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Diameter12.19 mm
PackagingBulk
Beta ValueB25/85
Lead Spacing6.4 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

965In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$6.32
$1.56$7.80
$1.53$15.30
$1.51$37.75
$1.02$5,100.00
$1.00$10,000.00
$0.98$24,500.00
$0.96$48,000.00
Need more?

My Notes

Sign into see notes.