Reference Only
RL200362473D1
NTC Thermistors NTC THERM BARE DISC,100
Datasheet
RL2003-62.4-73-D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | RL20 | |
| B Parameter | 3468 K | |
| Resistance | 100 Ohms | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 5.6 mm | |
| Width | 5.6 mm | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Lead Spacing | 4 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $6,350.00 | |
| $1.18 | $11,800.00 | |
| $1.13 | $28,250.00 |
Need more?
Sign in to add projects and notes