Reference Only
RL05035536K122MS
NTC Thermistors NTC THERM EPOXY COATED, 100K
Datasheet
RL0503-55.36K-122-MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | MS | |
| Resistance | 100 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 2.41 mm | |
| Length | 28.7 mm | |
| Width | 6.35 mm | |
| Packaging | Bulk | |
| Lead Spacing | 5.08 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $21.10 | |
| $1.80 | $90.00 | |
| $1.52 | $152.00 | |
| $1.45 | $362.50 | |
| $1.35 | $675.00 | |
| $1.34 | $1,340.00 | |
| $1.32 | $3,300.00 | |
| $1.31 | $6,550.00 |
Need more?
Sign in to add projects and notes