Reference Only
RL05031756K96MS
NTC Thermistors NTC THERM EPOXY COATED, 30K
Datasheet
RL0503-17.56K-96-MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | MS | |
| Resistance | 30 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 2.41 mm | |
| Length | 28.7 mm | |
| Width | 6.35 mm | |
| Packaging | Bulk | |
| Lead Spacing | 5.08 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
189In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $5.70 | |
| $1.13 | $113.00 | |
| $1.12 | $168.00 | |
| $1.11 | $277.50 | |
| $1.10 | $550.00 | |
| $1.09 | $1,090.00 | |
| $1.07 | $1,819.00 |
Need more?
My Notes
Sign into see notes.