Reference Only
NKI10NF103C1R1E
NTC Thermistors 10nF Noise Immune Capacitor, 1% tol
Datasheet
NKI10NF103C1R1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | NKI | |
| B Parameter | 3977 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | Free Hanging | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
Technical Resources
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.50 | $9.00 | |
| $4.46 | $22.30 | |
| $4.41 | $44.10 | |
| $4.35 | $2,175.00 | |
| $4.31 | $4,310.00 | |
| $4.26 | $21,300.00 | |
| $4.11 | $41,100.00 | |
| $4.07 | $101,750.00 |
Need more?
Sign in to add projects and notes