Reference Only

NKA103C1R1C

NTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C

Manufacturer:

Mfr Part:
NKA103C1R1C

TTI Part:
NKA103C1R1C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesCR1
B Parameter3977 K
Resistance10 kOhms
Power Rating2.2 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 190 C
Diameter3 mm
Length45 mm
Width3 mm
Height7 mm
QualificationAEC-Q100
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Lead Diameter0.4 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,090In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.90$19.00
Need more?
Sign in to add projects and notes