Reference Only

NHQ103B375T10

NTC Thermistors 1206 10k ohm

Manufacturer:

Mfr Part:
NHQ103B375T10

TTI Part:
NHQ103B375T10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
SeriesNHQ
B Parameter3750 K
Resistance10 kOhms
Power Rating1.5 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case1206 (3216 metric)
Length3.2 mm
Width1.6 mm
Height1.2 mm
PackagingReel
B Tolerance200 K
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.20$3,600.00
$1.19$7,140.00
$1.18$14,160.00
Need more?
Sign in to add projects and notes