Reference Only
MA100GG103AN
NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C
Datasheet
MA100GG103AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | MA100 | |
| B Parameter | 3969 K | |
| Resistance | 10 kOhms | |
| Tolerance | 0.05 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Package / Case | Probe | |
| Diameter | 2.03 mm | |
| Length | 9.52 mm | |
| Width | 2.03 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC | |
| Part # Aliases | 508126 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
1,300In Stock
5,000 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $3,155.00 | |
| $6.24 | $6,240.00 | |
| $6.16 | $15,400.00 | |
| $6.09 | $30,450.00 | |
| $6.02 | $60,200.00 | |
| $5.95 | $148,750.00 |
Need more?
Sign in to add projects and notes