Reference Only
EC95F103WN
NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C
Datasheet
EC95F103WN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | EC95 | |
| B Parameter | 10000 K | |
| Resistance | 10 kOhms | |
| Power Rating | 75 mW | |
| Tolerance | 0.2 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 2.4 mm | |
| Length | 63.5 mm | |
| Width | 2.4 mm | |
| Packaging | Bulk | |
| B Tolerance | + / - 0.2 C | |
| Beta Value | B25/85 | |
| Lead Diameter | 0.2 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $1,500.00 | |
| $2.79 | $2,790.00 | |
| $2.58 | $6,450.00 | |
| $2.16 | $10,800.00 | |
| $2.04 | $20,400.00 | |
| $1.95 | $48,750.00 |
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Sign in to add projects and notes