Reference Only
DKA103N5
NTC Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C
Datasheet
DKA103N5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | DK | |
| B Parameter | 3540 K | |
| Resistance | 10 kOhms | |
| Power Rating | 25 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 250 C | |
| Package / Case | DO-35-2 | |
| Diameter | 2 mm | |
| Length | 58.2 mm | |
| Width | 2 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| B Tolerance | 1 % | |
| Beta Value | B25/85 | |
| Lead Diameter | 0.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.717 | $717.00 | |
| $0.666 | $1,998.00 | |
| $0.659 | $3,295.00 | |
| $0.576 | $5,760.00 | |
| $0.46 | $11,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes