Reference Only
CTTS203856S02
NTC Thermistors FL Flex Series Low NTC Temp Sensor
Datasheet
CTTS-203856-S02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| B Parameter | 3936 K | |
| Resistance | 10 kOhms | |
| Tolerance | 3 % | |
| Mounting Style | Off-Board | |
| Termination Style | FFC - Flat Flexible Circuit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 61 mm | |
| Width | 3.2 mm | |
| Height | 1 mm | |
| Packaging | Bulk | |
| B Tolerance | 1 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | Thermometrics | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $5.18 | |
| $2.45 | $612.50 | |
| $2.43 | $1,215.00 | |
| $2.40 | $2,400.00 | |
| $2.33 | $5,825.00 | |
| $2.31 | $11,550.00 | |
| $2.28 | $22,800.00 | |
| $2.26 | $45,200.00 |
Need more?
Sign in to add projects and notes