Reference Only

AL03006581897G1

NTC Thermistors NTC AXIAL THERM DO-35 10K

Manufacturer:

Mfr Part:
AL03006-5818-97-G1

TTI Part:
AL03006581897G1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
B Parameter3992 K
Resistance10 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 204 C
Package / CaseDO-35-2
Diameter1.9 mm
Length62.33 mm
PackagingBulk
Beta ValueB25/85
Lead Diameter24 AWG
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

775In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.11$27.75
$1.10$275.00
$1.09$545.00
$1.07$1,070.00
$1.01$2,525.00
$0.99$4,950.00
$0.98$9,800.00
$0.97$24,250.00
Need more?
Sign in to add projects and notes