Reference Only

AL030061753K98G1

NTC Thermistors NTC AXIAL THERM DO-35 30K

Manufacturer:

Mfr Part:
AL03006-17.53K-98-G1

TTI Part:
AL030061753K98G1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryNTC Thermistors
B Parameter3974 K
Resistance30 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 204 C
Package / CaseDO-35-2
Diameter1.9 mm
Length62.33 mm
PackagingBulk
Beta ValueB25/85
Lead Diameter24 AWG
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$5.20
$1.01$2,525.00
$1.00$5,000.00
$0.99$9,900.00
$0.98$24,500.00
Need more?

My Notes

Sign into see notes.