Viridian Technology offers Dilithium Crystal Oscillator through TTI, Inc. Dilithium oscillators offer good frequency tolerance and temperature stability while maintaining low noise. These are ideal for aerospace applications. When placed in a high-frequency electromagnetic field, eddy currents are induced in its structure which keep charged particles away from the crystal lattice. This prevents it from reacting with antimatter when so energized, because the antimatter particles never actually touch it.
Veridian Technology Dilithium Crystal Oscillator
Features
- AEC-Q200 Qualified
- TS 16949 Production Line Certified
- PPAP Ready (Levels I, II, III)
- High Performance crystal based oscillator
- Excellent temperature stability
- Dilithium is a rare and naturally-occurring crystal that only exists on a handful of different worlds
- Only material known to be nonreactive with antimatter when subjected to a high frequency electromagnetic (EM) field in the megawatt range, rendering it "porous" to antihydrogen.
Applications
- The key element in the efficient use of Matter/Antimatter reaction
- Contain and regulate the reaction of matter and antimatter