Yageo Multilayer Ceramic Capacitors - MLCCs

Yageo is an industry-leading manufacturer of multilayer ceramic capacitors (MLCCs), offering a wide range of high-performance passive components. Yageo provides a broad portfolio, including inventory, pricing, datasheets, and more for MLCCs available at TTI.

Shop All Yageo MLCCs
Yageo MLCC

Yageo MLCC Types

Yageo MLCCs are available in a variety of dielectrics for a variety of applications. TTI carries Yageo MLCCs for both leaded and surface mount (SMD/SMT) for NP0 (C0G), X5R, X6S, X7R, and Y5V dielectrics. There are a wide variety of Yageo MLCCs by capacitance, voltage rating, case codes (packages), and operating temperatures.

Yageo General Application CC Series MLCCs

Shop All Yageo CC Series MLCCs

Yageo CC NP0 MLCCs

Yageo CC NP0 MLCCs

Yageo CC NP0 MLCCs available in capacitance ranges from 0.22pF to 0.1uF, a wide range of tolerances and case codes/packages, and sizes.

Yageo CC X5R MLCCs

Yageo CC X5R MLCCs

Yageo CC X5R MLCCs are available in capacitance ranges from 0.01pF to 220uF, tolerances of 0.1pF, ±5%, ±10%, and ±20%, 0201 to 1812 packages, and a variety of sizes.

Yageo CC X6S MLCCs

Yageo CC X6S MLCCs

Yageo CC X6S MLCCs are available in capacitance ranges from 0.01pF to 47uF, tolerances of ±10% and ±20%, 0201 to 1210 packages, and a variety of sizes.

Yageo CC X7R MLCCs

Yageo CC X7R MLCCs

Yageo CC X7R MLCCs are available in capacitance ranges from 0.47pF to 47uF, tolerances of ±5%, ±10%, and ±20%, 0201 to 2220 packages, and a variety of sizes.

Yageo CC Y5V MLCCs

Yageo CC Y5V MLCCs

Yageo CC Y5V MLCCs are available in capacitance ranges from 4700pF to 47uF, tolerances of -20% +80%, ±10%, and ±20%, 0201 to 1210 packages, and a variety of sizes.

Yageo CC HV MLCCs

Yageo CC HV MLCCs

Yageo CC HV (High Voltage) MLCCs are available as NP0 (C0G) and X7R, with capacitance from 2.7pF to 0.1uF, with a variety of voltage ratings, tolerances, packages, and sizes.

Yageo CC Hi Cap MLCCs

Yageo CC Hi Cap MLCCs

Yageo CC Hi Cap (high capacitance) MLCCs are available in X7R, X6S, X5R, and Y5V, with packages of 0201 to 2220, are 1uF or greater, and 50V or less.

Yageo CC Hi Cap HV MLCCs

Yageo CC Hi Cap HV MLCCs

Yageo CC Hi Cap HV (high capacitance, high voltage) MLCCs are X7R dielectric with 0805 to 2220 packages, ranging from 1uF to 10uF.

Yageo Special Application MLCCs

Shop All Yageo Special Application MLCCs

Yageo AC MLCCs

Yageo AC MLCCs

Yageo AC MLCCs are high reliability automotive MLCCs that are NP0 and X7R, 0201 to 1812 case sizes, and 0.47pF to 4.7uF.

Yageo AS MLCCs

Yageo AS MLCCs

Yageo AS MLCCs are high reliability automotive MLCCs that are NP0 and X7R, 0201 to 1812 case sizes, and 1000pF to 4.7uF.

Yageo CS MLCCs

Yageo CS MLCCs

Yageo CS MLCCs are bending improved soft termination MLCCs that are NP0/X7R, packages of 0402 to 1812, and capacitances of 0.47pF to 47uF.

Yageo CQ MLCCs

Yageo CQ MLCCs

Yageo CQ MLCCs are low frequency low ESR NPOs with case sizes of 01005 to 0805 and 0.2pf to 100pF capacitance.

Assortement of Yageo MLCCs on a blue background