Pulse's "HI-POE" Magnetic Design Considerations

Pulse’s HI-POE magnetic product range provides higher than 100-watt power-conveying solutions. These magnetic products support applications that require more power than is currently allowed under the Power over Ethernet Standard. HI-POE magnetics also features the capability of being used in applications requiring up to 120~140W power transmission (PSE) or 100~120W power consumption at a PD site.

Search All YAGEO Circuit Protection Products